3050-BL001
Alpha WireHook-up Wire 24AWG 304.8m 1.45mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3050-BL001
Alias/AKA:
3050-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 24AWG 304.8m 1.45mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3050BL001
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$170.31
$170.310
3
$162.14
$486.420
5
$152.43
$762.150
10
$144.31
$1,443.100
25
+
$142.87
$3,571.750
Product Guides
CUSTOMERS
ALSO BOUGHT
3050-OR001
Hook-up Wire 24AWG 1.45mm Tinned Copper - Orange - 300VAC - 304.8m (1000ft)/Spool
3050-RD001
Hook-up Wire 24AWG 304.8m 1.45mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
3051-BK001
Hook-up Wire 22AWG 1.62mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
3051-BL001
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
3051-RD001
Hook-up Wire 22AWG 1.62mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool