3050-BR001
Alpha WireHook-up Wire 24AWG 1.45mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3050-BR001
Alias/AKA:
3050-BROWN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.45 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
BROWN
Hook-up Wire 24AWG 1.45mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3050BR001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$163.62
$163.620
3
$158.19
$474.570
5
$147.80
$739.000
10
$143.25
$1,432.500
25
+
$141.82
$3,545.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3050-BK001
Hook-up Wire 24AWG 1.45mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
3050-OR001
Hook-up Wire 24AWG 1.45mm Tinned Copper - Orange - 300VAC - 304.8m (1000ft)/Spool
PMV6-5R-L
Ring Terminal, vinyl barrel insulated, brazed seam, funnel entry, 4.0 – 6.0mm² wire range,...
3050-SL001
Hook-up Wire 24AWG 1.45mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool