3050-BR005
Alpha WireHook-up Wire 24AWG 1.45mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3050-BR005
Alias/AKA:
3050-BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 24AWG 1.45mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3050BR005
Different packaging options available. See Alternatives
IN STOCK:
17
Ships today, if you order in
Manufacturer Stock:
13
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$38.13
$38.130
5
$30.94
$154.700
10
$30.48
$304.800
25
$30.02
$750.500
50
$29.57
$1,478.500
100
$29.13
$2,913.000
250
+
$28.69
$7,172.500
Product Guides