3050-GR005
Alpha WireHook-up Wire 24AWG 1.45mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3050-GR005
Alias/AKA:
3050-GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 24AWG 1.45mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3050GR005
Different packaging options available. See Alternatives
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
29
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$32.19
$32.190
5
$30.54
$152.700
10
$30.23
$302.300
25
$29.93
$748.250
50
$29.63
$1,481.500
100
$29.33
$2,933.000
250
+
$29.04
$7,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3050-RD005
Hook-up Wire 24AWG 1.45mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
3050-BR005
Hook-up Wire 24AWG 1.45mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
3050-BK005
Hook-up Wire 24AWG 1.45mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
3050-BL005
Hook-up Wire 24AWG 1.45mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
3050-YL005
Hook-up Wire 24AWG 1.45mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool