3050-OR005
Alpha WireHook-up Wire 24AWG 1.45mm Tinned Copper - Orange - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3050-OR005
Alias/AKA:
3050-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 24AWG 1.45mm Tinned Copper - Orange - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3050OR005
Different packaging options available. See Alternatives
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$38.13
$38.130
5
$30.93
$154.650
10
$30.47
$304.700
25
$30.01
$750.250
50
$29.56
$1,478.000
100
$29.12
$2,912.000
250
+
$28.68
$7,170.000
Product Guides