3050-RD001
Alpha WireHook-up Wire 24AWG 304.8m 1.45mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3050-RD001
Alias/AKA:
3050-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
The ALPHA WIRE part 3050-RD001 is a high-quality hook-up wire in red color, ideal for various electrical and electronic applications. It features 24AWG tinned copper conductors, providing excellent conductivity and corrosion resistance. This wire is rated for up to 300VAC and comes in a generous 304.8m (1000ft) spool, allowing for ample coverage and flexibility in your projects. It has a diameter of 1.45mm, making it suitable for both small and medium-sized installations. Upgrade your wiring projects with this durable and reliable hook-up wire from ALPHA WIRE.
Search Keywords:
3050RD001
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$170.79
$170.790
3
$162.14
$486.420
5
$152.54
$762.700
10
$144.40
$1,444.000
25
+
$142.96
$3,574.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3050-BK001
Hook-up Wire 24AWG 1.45mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
3050-GR001
Hook-up Wire 24AWG 1.45mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
3050-BL001
Hook-up Wire 24AWG 304.8m 1.45mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
LT376
Spade Soldering Tip - .12 in. (3.0 mm) x .48 in. (12.2 mm).
3050-WH001
Hook-up Wire 24AWG 304.8m 1.45mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool