3050-SL005
Alpha WireHook-up Wire 24AWG 1.45mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3050-SL005
Alias/AKA:
3050-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 24AWG 1.45mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3050SL005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$40.47
$40.470
5
$36.11
$180.550
10
$35.57
$355.700
25
$34.02
$850.500
50
$32.16
$1,608.000
100
$31.67
$3,167.000
250
+
$30.89
$7,722.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206036-8
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamid...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
DR-ODC24
AC Output Module - 18-32 VDC Control Voltage Range - 3.0 A Maximum Load Current - 3-60 VDC...