help desk software
DATA SHEET

3050-WU001

Alpha Wire

White/- Blue - 304.8m (1000ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3050-WU001
Alias/AKA:
3050-WH/BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
24 AWG
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
White/- Blue - 304.8m (1000ft)/Spool
Search Keywords:
3050WU001
  Different packaging options available.  See Alternatives
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.97
$152.970
3
$150.68
$452.040
5
$148.42
$742.100
10
$146.19
$1,461.900
25 +
$143.51
$3,587.750
Tools/3D Models