3051/1-BL005
Alpha WireHook-up Wire 22AWG 1.65mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051/1-BL005
Alias/AKA:
3051/1-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
1.65 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Blue
Hook-up Wire 22AWG 1.65mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
30511BL005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$36.01
$36.010
5
$32.37
$161.850
10
$31.89
$318.900
25
$30.62
$765.500
50
$29.06
$1,453.000
100
$28.63
$2,863.000
250
+
$28.00
$7,000.000
Product Guides