3051/1-RD005
Alpha WireHook-up Wire 22AWG 1.65mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051/1-RD005
Alias/AKA:
3051/1-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
1.65 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Red
Hook-up Wire 22AWG 1.65mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
30511RD005
Different packaging options available. See Alternatives
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$31.22
$31.220
5
$28.74
$143.700
10
$28.43
$284.300
25
$28.15
$703.750
50
$27.87
$1,393.500
100
$27.59
$2,759.000
250
+
$27.31
$6,827.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3051-BL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
3051-GR005
Hook-up Wire 22AWG 1.62mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
3051-RD005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
3051-SL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
3051-VI005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool