3051/1-WH005
Alpha WireHook-up Wire 22AWG 1.65mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051/1-WH005
Alias/AKA:
3051/1-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
1.65 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
White
Hook-up Wire 22AWG 1.65mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
30511WH005
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$49.73
$49.730
5
$34.70
$173.500
10
$31.57
$315.700
25
$30.66
$766.500
50
$29.79
$1,489.500
100
$29.49
$2,949.000
250
+
$29.19
$7,297.500
Product Guides