3051-GY001
Alpha WireHook-up Wire 22AWG 1.62mm Tinned Copper - Green/Yellow - 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051-GY001
Alias/AKA:
3051-GRN/YEL-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 22AWG 1.62mm Tinned Copper - Green/Yellow - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3051GY001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$183.65
$183.650
3
$166.93
$500.790
5
$158.61
$793.050
10
$157.03
$1,570.300
25
+
$155.46
$3,886.500
Product Guides