3051-GY005
Alpha WireHook-up Wire 22AWG 1.62mm Tinned Copper Green/Yellow 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051-GY005
Alias/AKA:
3051-GRN/YEL-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 22AWG 1.62mm Tinned Copper Green/Yellow 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3051GY005
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$36.49
$36.490
5
$35.08
$175.400
10
$34.34
$343.400
25
$34.00
$850.000
50
$33.66
$1,683.000
100
$33.32
$3,332.000
250
+
$32.99
$8,247.500
Product Guides