Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051-RD005
Alias/AKA:
3051-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
5
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 22AWG 1.62mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3051RD005
Different packaging options available. See Alternatives
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$57.98
$57.980
5
$52.36
$261.800
10
$49.05
$490.500
25
$45.47
$1,136.750
50
$42.99
$2,149.500
100
$40.76
$4,076.000
250
+
$36.04
$9,010.000
CUSTOMERS
ALSO BOUGHT
![3051-BK005](https://www.masterelectronics.com/images/parts/largeimages/10121917.jpg)
3051-BK005
Hook-up Wire 22AWG 1.62mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
![3051-BL005](https://www.masterelectronics.com/images/parts/largeimages/10121919.jpg)
3051-BL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
![3051-GR005](https://www.masterelectronics.com/images/parts/largeimages/10121930.jpg)
3051-GR005
Hook-up Wire 22AWG 1.62mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
![3051-SL005](https://www.masterelectronics.com/images/parts/largeimages/10121952.jpg)
3051-SL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
![3051-VI005](https://www.masterelectronics.com/images/parts/largeimages/10121956.jpg)
3051-VI005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool