help desk software
DATA SHEET

3051-SL005

Alpha Wire

Hook-up Wire 22AWG 1.62mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051-SL005
Alias/AKA:
3051-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 22AWG 1.62mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3051SL005
  Different packaging options available.  See Alternatives
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.49
$36.490
5
$35.08
$175.400
10
$34.71
$347.100
25
$34.36
$859.000
50
$34.02
$1,701.000
100
$33.68
$3,368.000
250 +
$33.34
$8,335.000
Tools/3D Models