3051-VI005
Alpha WireHook-up Wire 22AWG 1.62mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051-VI005
Alias/AKA:
3051-VIOLET-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 22AWG 1.62mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3051VI005
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$36.49
$36.490
5
$35.07
$175.350
10
$34.70
$347.000
25
$34.35
$858.750
50
$34.01
$1,700.500
100
$33.67
$3,367.000
250
+
$33.33
$8,332.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
3051-BL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
MVU18BCX
Butt Connector 18-22AWG 25.4mm Tin
3051-GR005
Hook-up Wire 22AWG 1.62mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
3051-RD005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool