Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051-WO001
Alias/AKA:
3051-WH/ORG-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
White/Orange - 304.8m (1000ft)/Spool
Search Keywords:
3051WO001
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$263.11
$263.110
3
$228.94
$686.820
5
$217.48
$1,087.400
10
$205.76
$2,057.600
25
+
$180.36
$4,509.000
Product Guides