Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051-WU001
Alias/AKA:
3051-WH/BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
White/- Blue - 304.8m (1000ft)/Spool
Search Keywords:
3051WU001
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$183.34
$183.340
3
$174.21
$522.630
5
$164.35
$821.750
10
$157.83
$1,578.300
25
+
$156.26
$3,906.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3051-BL001
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
1854-WY001
Hook-up Wire 1 conductor 22AWG 1.27mm Tinned Copper - White/Yellow 600V - 304.8m (1000ft)/...
3051-GY001
Hook-up Wire 22AWG 1.62mm Tinned Copper - Green/Yellow - 300VAC - 304.8m (1000ft)/Spool