3051-WY005
Alpha WireHook-up Wire 22AWG 1.62mm Tinned Copper - White/Yellow 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051-WY005
Alias/AKA:
3051-WH/YELL-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 22AWG 1.62mm Tinned Copper - White/Yellow 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3051WY005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
12
can ship
10/28/24
Factory Lead-Time
10 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$43.96
$43.960
5
$39.52
$197.600
10
$38.42
$384.200
25
$37.38
$934.500
50
$35.48
$1,774.000
100
$34.60
$3,460.000
250
+
$34.08
$8,520.000
CUSTOMERS
ALSO BOUGHT
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
6041B
Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port
312019-01
Cable Assembly Power Cord 2.743m 14AWG 3 POS Power to 3 POS Power M-F
9018520000
Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
C2105A.12.01
Hook-Up Wire, 14 AWG, Stranded, Black