3051-YL005
Alpha WireHook-up Wire 22AWG 1.62mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051-YL005
Alias/AKA:
3051-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 22AWG 1.62mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3051YL005
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$36.49
$36.490
5
$35.08
$175.400
10
$34.71
$347.100
25
$34.36
$859.000
50
$34.02
$1,701.000
100
$33.68
$3,368.000
250
+
$33.34
$8,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3051-BK005
Hook-up Wire 22AWG 1.62mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
3051-BL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
7282-6PG-300
Conn Field Installable PIN 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Bulk
MV14-610RK
Ring Tongue Terminal 14-16AWG 25.65mm 8.63mm Scotchlok Bulk
3051-GY005
Hook-up Wire 22AWG 1.62mm Tinned Copper Green/Yellow 300VAC - 30.48m (100ft)/Spool