3053-BK001
Alpha WireHook-up Wire 20AWG 304.8m 1.8mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3053-BK001
Alias/AKA:
3053-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.8 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
The ALPHA WIRE part 3053-BK001 is a high-quality hook-up wire designed for electrical applications. This wire features a gauge size of 20AWG, which is ideal for transmitting power in various electronic projects. It is constructed with tinned copper material, ensuring excellent conductivity and corrosion resistance. The black color provides easy identification and a sleek appearance. With a voltage rating of 300VAC, this wire can handle both low and high voltage applications. The length of 304.8m (1000ft) per spool ensures sufficient wire for multiple projects. Overall, the ALPHA WIRE 3053-BK001 is a reliable and durable hook-up wire that offers exceptional performance and longevity.
Search Keywords:
3053BK001
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$203.62
$203.620
3
$200.44
$601.320
5
$198.43
$992.150
10
$196.45
$1,964.500
25
+
$194.49
$4,862.250
Product Guides