Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3053-GR005
Alias/AKA:
3053-GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.8 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 20AWG 1.8mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3053GR005
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
3
can ship
11/25/24
Factory Lead-Time
9 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$55.65
$55.650
5
$49.65
$248.250
10
$48.17
$481.700
25
$46.11
$1,152.750
50
$44.21
$2,210.500
100
$43.03
$4,303.000
250
+
$42.39
$10,597.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1897C-SL005
Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 18AWG 5.28mm 300VAC - Slate - 30.48m...
3053-BK005
Hook-up Wire 20AWG 1.8mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
6719-GY005
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned C...