3053-WH001
Alpha WireHook-up Wire 20AWG 304.8m 1.8mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3053-WH001
Alias/AKA:
3053-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.8 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3053WH001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$203.62
$203.620
3
$200.44
$601.320
5
$198.43
$992.150
10
$196.45
$1,964.500
25
+
$194.49
$4,862.250
Product Guides