3053-WH005
Alpha WireHook-up Wire 20AWG 1.8mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3053-WH005
Alias/AKA:
3053-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.8 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 20AWG 1.8mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3053WH005
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$44.26
$44.260
5
$42.54
$212.700
10
$42.08
$420.800
25
$41.66
$1,041.500
50
$41.24
$2,062.000
100
$40.83
$4,083.000
250
+
$40.42
$10,105.000
Product Guides