Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3055-BK005
Alias/AKA:
3055-BLACK-100
RoHS:
Yes
HTS:
8544110050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.05 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3055BK005
Different packaging options available. See Alternatives
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$50.03
$50.030
5
$49.29
$246.450
10
$48.80
$488.000
25
$48.31
$1,207.750
50
$47.83
$2,391.500
100
$47.35
$4,735.000
250
+
$46.88
$11,720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1560-WH005
Hook-up Wire 12AWG 3.18mm Tinned Copper - White - 1000V - 30.48m (100ft)/Spool
1179C-SL005
Slate - 30.48m (100ft)/Spool
3050-YL005
Hook-up Wire 24AWG 1.45mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
3053-RD005
Hook-up Wire 20AWG 1.8mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
3055-RD005
Hook-up Wire 18AWG 2.03mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool