3055-BLACK-1000
Alpha WireHook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3055-BLACK-1000
Alias/AKA:
3055-BK001
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.05 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
The ALPHA WIRE part 3055-BLACK-1000 is a versatile and durable hook-up wire designed for various applications. With a gauge of 18AWG and a thickness of 2.03mm, this wire offers excellent conductivity and flexibility. The tinned copper construction ensures reliable and efficient performance. The wire is colored in classic black, providing a sleek and professional appearance. It has a voltage rating of 300VAC, making it suitable for a wide range of electrical projects. This spool contains an impressive length of 304.8m (1000ft), offering convenient long-term usage. Choose the ALPHA WIRE 3055-BLACK-1000 for your wiring needs and experience high-quality performance and durability.
Search Keywords:
3055BLACK1000
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$241.31
$241.310
3
$237.54
$712.620
5
$235.17
$1,175.850
10
$232.81
$2,328.100
25
+
$230.49
$5,762.250
Product Guides