3055-GR005
Alpha WireHook-up Wire 18AWG 2.03mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3055-GR005
Alias/AKA:
3055-GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.05 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 18AWG 2.03mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3055GR005
Different packaging options available. See Alternatives
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$50.03
$50.030
5
$49.53
$247.650
10
$49.03
$490.300
25
$48.54
$1,213.500
50
$48.06
$2,403.000
100
$47.58
$4,758.000
250
+
$47.10
$11,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3055-BK005
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
1855-GR005
Hook-up Wire 22AWG 1.27mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
3055-YL005
Hook-up Wire 18AWG 2.03mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
7047-BK005
Hook-up Wire - Stranded - 12 (65/30) AWG - PVC Black - 100 ft - Tinned Copper
7047-RD005
Hook-up Wire - Stranded - 12 (65/30) AWG - PVC Red - 100 ft - Tinned Copper