3055-VI001
Alpha WireHook-up Wire 18AWG 2.03mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3055-VI001
Alias/AKA:
3055-VIOLET-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.05 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 18AWG 2.03mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3055VI001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$241.32
$241.320
3
$237.55
$712.650
5
$232.61
$1,163.050
10
$230.29
$2,302.900
25
+
$227.99
$5,699.750
Product Guides
CUSTOMERS
ALSO BOUGHT
1299/20C-SL001
Multi-Conductor Cable 20 Conductors 22AWG 8.4mm 300VAC - Slate - 304.8m (1000ft)/Spool
5113C-SL005
Multi-Conductor Cable - 3 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacke...
5153C-SL001
Slate - 304.8m (1000ft)/Spool
5162C-SL001
Multi-Conductor Cable 2 Conductors 18AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spo...
5388C-SL001
Slate - 304.8m (1000ft)/Spool