3055-VI005
Alpha WireHook-up Wire 18AWG 2.03mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3055-VI005
Alias/AKA:
3055-VIOLET-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.05 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 18AWG 2.03mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3055VI005
Different packaging options available. See Alternatives
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$50.02
$50.020
5
$49.28
$246.400
10
$48.79
$487.900
25
$48.30
$1,207.500
50
$47.82
$2,391.000
100
$47.34
$4,734.000
250
+
$46.87
$11,717.500
Product Guides