3055-YL005
Alpha WireHook-up Wire 18AWG 2.03mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3055-YL005
Alias/AKA:
3055-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.05 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
The ALPHA WIRE part 3055-YL005 is a high-quality hook-up wire suitable for a variety of electrical applications. With a gauge size of 18AWG and a diameter of 2.03mm, this wire is designed to provide reliable and efficient conductivity. The tinned copper construction ensures superior corrosion resistance and allows for easy soldering. In a vibrant yellow color, this wire is easily identifiable and adds a visual touch to your projects. With a voltage rating of 300VAC, it can handle demanding voltage requirements effectively. Each spool contains 30.48m (100ft) of wire, making it convenient for both professionals and hobbyists.
Search Keywords:
3055YL005
Different packaging options available. See Alternatives
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$50.03
$50.030
5
$49.28
$246.400
10
$48.79
$487.900
25
$48.30
$1,207.500
50
$47.82
$2,391.000
100
$47.34
$4,734.000
250
+
$46.87
$11,717.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66099-5
III+ PIN,18-16,TIN ,LP
3055-BK005
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
3055-GR005
Hook-up Wire 18AWG 2.03mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool