3057-BK001
Alpha WireHook-up Wire 16AWG 2.41mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3057-BK001
Alias/AKA:
3057-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
16 AWG
Bunch Stranding:
26x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.41 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Black
The ALPHA WIRE part 3057-BK001 is a high-quality hook-up wire designed for various electrical applications. With a gauge size of 16AWG and a diameter of 2.41mm, this wire is perfect for handling a range of current loads. It features tinned copper conductors, ensuring excellent conductivity and corrosion resistance. The black color coating provides easy identification and a neat appearance for your wiring projects. This wire has a voltage rating of 300VAC, making it suitable for both residential and commercial applications. Each spool contains a generous length of 304.8m (1000ft), providing ample wire supply for your needs. Choose the reliable and durable ALPHA WIRE part 3057-BK001 for your next wiring project.
Search Keywords:
3057BK001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$366.84
$366.840
3
$354.57
$1,063.710
5
$351.02
$1,755.100
10
+
$347.51
$3,475.100
Product Guides