Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3057-BK005
Alias/AKA:
3057-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
26x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.38 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 16AWG 2.41mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3057BK005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$71.04
$71.040
5
$70.00
$350.000
10
$69.30
$693.000
25
$68.61
$1,715.250
50
$67.92
$3,396.000
100
$67.24
$6,724.000
250
+
$66.57
$16,642.500
Product Guides