Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3057-RD005
Alias/AKA:
3057-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
26x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.38 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 16AWG 2.41mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3057RD005
IN STOCK:
1
Ships today, if you order in
On Order:
5
can ship 12/23/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$71.04
$71.040
5
$68.58
$342.900
10
$67.89
$678.900
25
$67.21
$1,680.250
50
$66.54
$3,327.000
100
$65.88
$6,588.000
250
+
$65.22
$16,305.000
Product Guides