help desk software
DATA SHEET

3070-BK001

Alpha Wire

Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3070-BK001
Alias/AKA:
3070-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
2.24 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-20 to 105 °C
Color:
Black
The ALPHA WIRE part 3070-BK001 is a versatile hook-up wire, ideal for a wide range of applications. It features a 24AWG gauge, making it suitable for various electrical and electronic projects. With a length of 304.8 meters (1000 feet), this wire provides ample supply for your needs. The black insulation, made of high-quality tinned copper, offers excellent durability and reliable conductivity. It is rated at 600V, making it suitable for both low and high voltage applications. The wire is conveniently spooled in a compact package, ensuring easy handling and storage.
Search Keywords:
3070BK001
  Different packaging options available.  See Alternatives
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$249.23
$249.230
3
$231.04
$693.120
5
$216.92
$1,084.600
10
$205.23
$2,052.300
25 +
$179.90
$4,497.500
Tools/3D Models