3071-BL005
Alpha WireHook-up Wire 22AWG 2.38mm Tinned Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3071-BL005
Alias/AKA:
3071-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.38 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-20 to 105 °C
Color:
Blue
Hook-up Wire 22AWG 2.38mm Tinned Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
3071BL005
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$37.49
$37.490
5
$35.91
$179.550
10
$35.55
$355.500
25
$35.19
$879.750
50
$34.84
$1,742.000
100
$34.49
$3,449.000
250
+
$34.15
$8,537.500
Product Guides