3071-GY005
Alpha WireHook-up Wire 22AWG 2.38mm Tinned Copper Green/Yellow 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3071-GY005
Alias/AKA:
3071-GRN/YEL-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.38 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-20 to 105 °C
Color:
Green/Yellow
Hook-up Wire 22AWG 2.38mm Tinned Copper Green/Yellow 600V - 30.48m (100ft)/Spool
Search Keywords:
3071GY005
IN STOCK:
11
Ships today, if you order in
Manufacturer Stock:
9
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$72.63
$72.630
5
$47.48
$237.400
10
$43.35
$433.500
25
$41.93
$1,048.250
50
$40.57
$2,028.500
100
$40.16
$4,016.000
250
+
$39.76
$9,940.000
Product Guides