3071-RD001
Alpha WireHook-up Wire 22AWG 304.8m 2.38mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3071-RD001
Alias/AKA:
3071-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.38 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-20 to 105 °C
Color:
Red
Hook-up Wire 22AWG 304.8m 2.38mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Search Keywords:
3071RD001
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$184.24
$184.240
3
$181.37
$544.110
5
$179.55
$897.750
10
$177.76
$1,777.600
25
+
$175.98
$4,399.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3070-BK001
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3070-RD005
Hook-up Wire 24AWG 2.24mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
3071-BK001
Hook-up Wire 22AWG 2.38mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3071-BL001
Hook-up Wire 22AWG 2.38mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
3071-GR005
Hook-up Wire 22AWG 2.38mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool