3071-VI001
Alpha WireHook-up Wire 22AWG 304.8m 2.38mm Tinned Copper - Violet - 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3071-VI001
Alias/AKA:
3071-VIOLET-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.38 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-20 to 105 °C
Color:
Violet
The ALPHA WIRE 3071-VI001 is a versatile hook-up wire designed for electrical and electronic applications. With its 22AWG (American Wire Gauge) size, it offers excellent conductivity and is suitable for a wide range of low voltage applications. This wire features a high-quality construction with a tinned copper conductor, ensuring optimal signal transmission and durability. The violet color adds a touch of aesthetic appeal and easy identification in a wiring setup.Capable of handling up to 600V, this wire meets industry standards for voltage requirements and is capable of withstanding harsh operating conditions. Supplied in a convenient 304.8m (1000ft) spool, this wire enables efficient installation without the hassle of frequent spool changes. Whether you’re working on DIY projects or professional installations, the ALPHA WIRE 3071-VI001 is a reliable hook-up wire that combines performance, durability, and convenience in one efficient package.
Search Keywords:
3071VI001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$184.24
$184.240
3
$181.37
$544.110
5
$178.65
$893.250
10
$175.97
$1,759.700
25
+
$173.33
$4,333.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1855-VI005
Hook-up Wire 22AWG 1.27mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool
2241C-SL005
Multi-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 18AWG 5.99mm 300VAC - Slate - 3...
D20419-21
Jackscrew - Slotted - For D-Sub Backshell - 0.281" (7.14mm) Length Below Head - 4-40 Threa...
C88E000212
Sub D Hood - 50 Position - Top Entry - UNC 4-40 Thumb Screws - Zinc, Nickel Plated.
4796.0000
Power Entry Connector - IEC Plug I C20 - Rewireable - Plug - 250 VAC - 16 A - Cable Mount ...