3071-VI005
Alpha WireHook-up Wire 22AWG 2.38mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3071-VI005
Alias/AKA:
3071-VIOLET-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.38 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-20 to 105 °C
Color:
Violet
Hook-up Wire 22AWG 2.38mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool
Search Keywords:
3071VI005
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$61.70
$61.700
5
$43.55
$217.750
10
$40.24
$402.400
25
$39.38
$984.500
50
$38.56
$1,928.000
100
$37.98
$3,798.000
250
+
$37.41
$9,352.500
Product Guides