3071-WH001
Alpha WireHook-up Wire 22AWG 2.38mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3071-WH001
Alias/AKA:
3071-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.38 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-20 to 105 °C
Color:
White
Hook-up Wire 22AWG 2.38mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool
Search Keywords:
3071WH001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$222.05
$222.050
3
$200.79
$602.370
5
$198.78
$993.900
10
$196.61
$1,966.100
25
+
$194.64
$4,866.000
CUSTOMERS
ALSO BOUGHT
3070-BK001
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3070-RD005
Hook-up Wire 24AWG 2.24mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
3071-BK001
Hook-up Wire 22AWG 2.38mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3071-BL001
Hook-up Wire 22AWG 2.38mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
3071-GR005
Hook-up Wire 22AWG 2.38mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool