3073-GY001
Alpha WireHook-up Wire 20AWG 2.54mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3073-GY001
Alias/AKA:
3073-GRN/YEL-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.54 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green/Yellow
Hook-up Wire 20AWG 2.54mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool
Search Keywords:
3073GY001
IN STOCK:
0
On Order:
1
can ship 12/2/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$312.24
$312.240
3
$296.12
$888.360
5
$285.91
$1,429.550
10
$281.63
$2,816.300
25
+
$277.40
$6,935.000
Product Guides