3073-GY005
Alpha WireHook-up Wire 1 conductor 20AWG 2.54mm Tinned Copper Green/Yellow 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3073-GY005
Alias/AKA:
3073-GRN/YEL-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.66 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 1 conductor 20AWG 2.54mm Tinned Copper Green/Yellow 600V - 30.48m (100ft)/Spool
Search Keywords:
3073GY005
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$56.01
$56.010
5
$50.80
$254.000
10
$48.02
$480.200
25
$44.54
$1,113.500
50
$43.72
$2,186.000
100
$43.28
$4,328.000
250
+
$42.85
$10,712.500