Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3073-RD005
Alias/AKA:
3073-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.54 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
Hook-up Wire 20AWG 2.54mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool
Search Keywords:
3073RD005
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$56.79
$56.790
5
$51.26
$256.300
10
$48.27
$482.700
25
$44.54
$1,113.500
50
$43.72
$2,186.000
100
$43.28
$4,328.000
250
+
$42.85
$10,712.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3053-BL005
Hook-up Wire 20AWG 1.8mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
3070-BK001
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3070-RD005
Hook-up Wire 24AWG 2.24mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
3071-BK001
Hook-up Wire 22AWG 2.38mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3071-BL001
Hook-up Wire 22AWG 2.38mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool