help desk software
DATA SHEET

3075-BR001

Alpha Wire

Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3075-BR001
Alias/AKA:
3075-BROWN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.85 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
BROWN
The ALPHA WIRE 3075-BR001 is a reliable and versatile hook-up wire with a short description. It features an 18AWG gauge size and 2.85mm diameter, making it ideal for various electrical applications. The wire is made from tinned copper, known for its excellent conductivity and durability. The brown color adds aesthetics to your wiring setup. With a voltage rating of 600V, this wire ensures safe and efficient power transmission. The 304.8m (1000ft) length, conveniently packed on a spool, provides ample wire supply for numerous projects. Trust ALPHA WIRE 3075-BR001 for its quality construction and unmatched performance.
Search Keywords:
3075BR001
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$367.57
$367.570
3
$352.53
$1,057.590
5
$346.29
$1,731.450
10
$329.33
$3,293.300
15 +
$317.63
$4,764.450
Tools/3D Models