3075-RD001
Alpha WireHook-up Wire 18AWG 2.85mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3075-RD001
Alias/AKA:
3075-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.85 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
The ALPHA WIRE part 3075-RED-1000 is a high-quality hook-up wire designed for various electrical and electronic applications. This wire has a gauge size of 18AWG (American Wire Gauge) with a diameter of 2.85mm, making it suitable for medium-sized electrical connections. Featuring tinned copper construction, this wire offers excellent conductivity and corrosion resistance, ensuring reliable and long-lasting performance. The vibrant red color provides easy identification and enhances visual appeal in your projects. This hook-up wire is rated for a voltage of 600V, making it suitable for a wide range of low to medium voltage applications. With a generous length of 304.8m (1000ft) per spool, you'll have plenty of wire for multiple projects or continuous installations. Whether you're working on electronic devices, automotive applications, or general-purpose wiring, the ALPHA WIRE part 3075-RED-1000 is the ideal choice for professionals and DIY enthusiasts seeking durable, high-performance hook-up wire.
Search Keywords:
3075RD001
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$360.93
$360.930
3
$334.03
$1,002.090
5
$330.69
$1,653.450
10
$327.38
$3,273.800
15
+
$317.61
$4,764.150
Product Guides
CUSTOMERS
ALSO BOUGHT
3075-BL001
Hook-up Wire 18AWG 2.85mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
3075-BK001
Hook-up Wire 18AWG 2.85mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
KSA0M511LFT
Sealed Tact Switch
2170
Grommet - 3/8" Mounting Hole - 1/4" Thickness - 1/16" Chassis Thickness - 1/4" ID - 5/8" O...
1729115
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...