3075-RD005
Alpha WireHook-up Wire 18AWG 2.85mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3075-RD005
Alias/AKA:
3075-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.92 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 18AWG 2.85mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
3075RD005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$59.76
$59.760
5
$58.33
$291.650
10
$57.75
$577.500
25
$57.17
$1,429.250
50
$56.60
$2,830.000
100
$56.03
$5,603.000
250
+
$55.47
$13,867.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3071-BK001
Hook-up Wire 22AWG 2.38mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3071-WH001
Hook-up Wire 22AWG 2.38mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool
3075-BK005
Hook-up Wire 18AWG 2.85mm Tinned Copper Black 600V Spool - 30.48m (100ft)/Spool
3075-GY005
Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V Spool - 30.48m (100ft)/Spool
3075-WH005
Hook-up Wire 18AWG 2.85mm Tinned Copper - White - 600V Spool - 30.48m (100ft)/Spool