3075-SL001
Alpha WireHook-up Wire 1 conductor 18AWG 2.85mm Tinned Copper - Slate - 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3075-SL001
Alias/AKA:
3075-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.85 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Slate
The ALPHA WIRE 3075-SL001 is a high-quality, single-conductor hook-up wire designed for a wide range of electrical applications. This wire features 18AWG tinned copper conductors, providing excellent conductivity and corrosion resistance. The sleek slate color adds a professional look to any project, while the 2.85mm outer diameter ensures durability and flexibility. With a voltage rating of 600V, this wire is suitable for various industrial and commercial uses. Each spool contains 304.8 meters (1000 feet) of wire, making it a convenient and cost-effective solution for your wiring needs.
Search Keywords:
3075SL001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$426.94
$426.940
3
$392.10
$1,176.300
5
$380.89
$1,904.450
10
$371.83
$3,718.300
15
+
$365.59
$5,483.850
Product Guides