3075-WH005
Alpha WireHook-up Wire 18AWG 2.85mm Tinned Copper - White - 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3075-WH005
Alias/AKA:
3075-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.92 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 18AWG 2.85mm Tinned Copper - White - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
3075WH005
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$61.26
$61.260
5
$59.14
$295.700
10
$58.55
$585.500
25
$57.96
$1,449.000
50
$57.38
$2,869.000
100
$56.81
$5,681.000
250
+
$56.24
$14,060.000
CUSTOMERS
ALSO BOUGHT
3071-BK001
Hook-up Wire 22AWG 2.38mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3071-WH001
Hook-up Wire 22AWG 2.38mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool
3075-BK005
Hook-up Wire 18AWG 2.85mm Tinned Copper Black 600V Spool - 30.48m (100ft)/Spool
3075-GY005
Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V Spool - 30.48m (100ft)/Spool
3075-RD005
Hook-up Wire 18AWG 2.85mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool