Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3077-RD001
Alias/AKA:
3077-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
16 AWG
Bunch Stranding:
26x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.14 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-20 to 105 °C
Color:
Red
Hook-up Wire 16AWG 3.14mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Search Keywords:
3077RD001
IN STOCK:
0
On Order:
2
can ship 12/16/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$439.81
$439.810
3
$435.42
$1,306.260
5
$431.06
$2,155.300
10
+
$426.75
$4,267.500
Product Guides
CUSTOMERS
ALSO BOUGHT
4796.0000
Power Entry Connector - IEC Plug I C20 - Rewireable - Plug - 250 VAC - 16 A - Cable Mount ...
10RC-10FL
Fork Terminal 10-12AWG 26.16mm 8.13mm Tin
E10711
Tubular 6AWG Electrolytic Copper 32mm Electro Tin
891819-BK001
Black - 304.8m (1000ft)/Spool
FIT-221-3/8-RD004
FIT-221 3/8" - Red - 60.96m (200ft)