3079-BR005
Alpha WireHook-up Wire 14AWG 3.61mm Tinned Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3079-BR005
Alias/AKA:
3079-BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.61 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 14AWG 3.61mm Tinned Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
3079BR005
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$99.27
$99.270
5
$97.80
$489.000
10
$96.83
$968.300
25
$95.86
$2,396.500
50
$94.90
$4,745.000
100
$93.95
$9,395.000
250
+
$93.01
$23,252.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3081-BK005
Hook-up Wire 10AWG 4.83mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
Z7.281.7227.0
Conn Jumper M 2 POS 6mm ST
0790433
Bolt connection terminal block - nom. voltage: 800 V - nominal current: 41 A - connection ...
3026036
Insertion bridge - pitch: 11.1 mm - number of positions: 3 - color: gray
3120-N321-P7T1-W01D-2A
Circuit Breaker - Thermal - 2 Pole - 2A 240VAC/50VDC - Rocker Actuator - Non-Illuminated -...